Schneider Electric TeSys Deca Contactor, 220V dc Coil, 3-Pole, 40 A, 5.4 W 220V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

MYR1,097.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,097.71

*price indicative

RS Stock No.:
759-161
Mfr. Part No.:
LC1D25AMD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

220V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

40A

Power Rating

5.4W

Series

TeSys Deca

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Control Circuit Voltage Uc

220V

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

25A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Width

45mm

Length

110mm

Standards/Approvals

UL 60947-4-1

Depth

92mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor efficiently manages motor control applications, ensuring reliable operation with its robust design and Advanced specifications. This Compact device is Ideal for various industrial environments.

Rated operational current of 25 A at <lt/>= 440 V, ensuring effective power management

Rated operational voltage up to 690 V AC, providing flexibility for different applications

Complementary motor power capabilities from 5.5 kW to 15 kW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy