Schneider Electric TeSys Deca Contactor, 415V ac Coil, 3-Pole, 40 A, 70 VA 415V, 1 NO/1 NC, 690V ac
- RS Stock No.:
- 759-318
- Mfr. Part No.:
- LC1D32AN7
- Manufacturer:
- Schneider Electric
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 759-318
- Mfr. Part No.:
- LC1D32AN7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 415V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 40A | |
| Power Rating | 70VA | |
| Series | TeSys Deca | |
| Mount Type | Rail Mount | |
| Function | Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Snap-In Terminal | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 415V | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 60°C | |
| Length | 110mm | |
| Standards/Approvals | UL 60947-4-1 | |
| Width | 45mm | |
| Depth | 101mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 415V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 40A | ||
Power Rating 70VA | ||
Series TeSys Deca | ||
Mount Type Rail Mount | ||
Function Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Snap-In Terminal | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 415V | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 60°C | ||
Length 110mm | ||
Standards/Approvals UL 60947-4-1 | ||
Width 45mm | ||
Depth 101mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric highly efficient contactor is designed for motor control applications, effectively managing a rated operational current of 32A at various voltage levels. Its robust design ensures reliable performance in demanding environments.
Operates with a rated voltage of up to 690V AC for flexible applications
Compatible with multiple utilisation categories, including AC-3 and AC-4
Related links
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 415V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 415V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 70 VA 415V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 240V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 200V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 32V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 220V 690V ac
