Schneider Electric TeSys Deca Contactor, 415V ac Coil, 3-Pole, 32 A, 70 VA 415V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

MYR259.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR259.36

*price indicative

RS Stock No.:
759-261
Mfr. Part No.:
LC1D18AN7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

415V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

32A

Power Rating

70VA

Series

TeSys Deca

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

415V

Operational Current Ie

18A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1

Length

110mm

Width

45mm

Depth

92mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric versatile contactor is designed for motor control applications, suitable for a range of operations within specified voltage and current ratings.

Rated for operational currents of up to 18 A and voltages up to 690 V AC

Features snap-in terminals for easy wiring in flexible or solid cable configurations

Boasts mechanical durability of 15 million cycles to ensure long-lasting performance

IP20 front face protection rating for dependable operation in various environments

Compatible with multiple utilization categories, enhancing application flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy