ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 75 kW, 4 NO

N

This image is representative of the product range

Subtotal (1 unit)*

MYR4,679.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,679.42

*price indicative

RS Stock No.:
720-562
Mfr. Part No.:
1SFL447101R1100
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

20V ac/dc, 60V ac/dc

Product Type

Block Contactor

Number of Poles

4

Power Rating

75kW

Series

1SF

Function

Contactor

Normal State Configuration

4 NO

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Double Clamp

Operational Current Ie

200A

Contactor Application

Contactor

Width

120mm

Standards/Approvals

UL

Length

128mm

Depth

150mm

COO (Country of Origin):
SE
The ABB Contactor is engineered for efficiently controlling motors and power circuits in industrial environments. Designed with a robust 4-pole configuration, it handles a rated operational current of up to 200 A while supporting supply voltages up to 690 V, making it suitable for diverse applications. Its Advanced AF technology accommodates a wide control voltage range, enhancing operational reliability even in fluctuating networks. Integrated surge protection ensures safety and longevity, while compatibility with a variety of add-on auxiliary contacts and accessories makes it a versatile choice for panel builders. Ideal for both AC motors and general use, this contactor stands out for its efficiency and ease of integration into existing systems.

4-pole contactor with a maximum rated current of 200 A

Supports supply voltages up to 690 V, ensuring operational reliability

Wide control voltage range of 24 to 60 V AC for enhanced functionality

Built-in surge protection for added safety and equipment longevity

Optimised for controlling motors up to 75 kW at 400 V AC (AC-3)

Compatible with various auxiliary contact blocks for flexible configurations

Designed for easy installation with a block-type structure

Thermal current capability of 200 A allows for effective circuit protection

Mechanical durability rated up to 5 million cycles for long-term use

Complies with IEC 60947 standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy