ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 75 kW, 4 NO

This image is representative of the product range

Subtotal (1 unit)*

MYR4,826.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,826.57

*price indicative

RS Stock No.:
720-563
Mfr. Part No.:
1SFL447101R1122
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

20V ac/dc, 60V ac/dc

Number of Poles

4

Series

1SF

Power Rating

75kW

Function

Contactor

Normal State Configuration

4 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Double Clamp

Contactor Application

Contactor

Operational Current Ie

200A

Width

120mm

Depth

150mm

Standards/Approvals

UL

Length

128mm

COO (Country of Origin):
SE
The ABB Contactor is engineered to provide reliable motor control and power-switching capabilities in demanding environments. Designed for high performance, this robust device can handle up to 75 kW for AC-3 motor applications and switch power circuits of up to 200 A. The contactor features a wide control voltage range of 24 to 60 V at 50/60 Hz, ensuring versatility in various settings. Built-in surge protection and its Compact design make it an efficient solution for industrial control systems, significantly reducing energy consumption while maintaining operational integrity even in unstable networks.

4-pole design allows for versatile circuit control

Wide control voltage range ensures adaptability to different applications

Built-in surge protection enhances operational safety

Compact Block type design facilitates easy implementation in space-constrained environments

Easily extendable with add-on auxiliary contact blocks for increased functionality

Rated for both IEC and UL standards, ensuring compliance in international applications

Thermal current capacity of up to 200 A enhances reliability under varying load conditions

Robust mechanical durability of 5 million operations ensures longevity in demanding environments

IP40 degree of protection for auxiliary terminals shields against dust and solid objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy