ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 110 kW, 4 NO
- RS Stock No.:
- 716-588
- Mfr. Part No.:
- 1SFL527102R1400
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR9,991.54
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,991.54 |
*price indicative
- RS Stock No.:
- 716-588
- Mfr. Part No.:
- 1SFL527102R1400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 110kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 275A | |
| Length | 152.5mm | |
| Width | 140mm | |
| Standards/Approvals | UL | |
| Depth | 196mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 110kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 275A | ||
Length 152.5mm | ||
Width 140mm | ||
Standards/Approvals UL | ||
Depth 196mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for robust performance in controlling a variety of electrical applications. This versatile 4-pole device operates with a main circuit voltage of up to 1000 V IEC and 600 V UL, making it suitable for controlling motors up to 110 kW at 400 V AC. The contactor excels with its Advanced AF technology, providing a wide control voltage range of 250 to 500 V across 50/60 Hz and DC applications, accommodating significant voltage variations. Built-in surge protection and a block-type design simplify integration and installation, while the included mounting kit ensures a complete setup for efficient operation in dynamic electrical environments.
4-pole design for comprehensive motor control with enhanced capabilities
Robust thermal current ratings up to 350 A, ensuring reliable operation
Wide control voltage range reduces energy consumption and enhances efficiency
Surge protection built in, providing safety for sensitive electrical equipment
Easily expandable with additional auxiliary contact blocks for added functionality
Designed for direct connection to the main circuit, facilitating straightforward installation
Mechanical durability rated for up to 5 million cycles, ensuring longevity in demanding applications
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO