ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

MYR6,621.82

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,621.82

*price indicative

RS Stock No.:
716-482
Mfr. Part No.:
1SFL527002R1400
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

250V ac/dc, 500V ac/dc

Number of Poles

3

Power Rating

110kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

275A

Width

105mm

Standards/Approvals

UL

Length

152mm

Depth

196mm

COO (Country of Origin):
SE
The ABB Contactor is designed for robust control of electrical motors within a wide voltage range, catering to both industrial and commercial applications. With its 3 pole configuration, it supports voltages up to 1000 V under IEC standards and 600 V under UL standards. This contactor facilitates motor control up to 110 kW at 400 V AC or 150 hp at 480 V, making it Ideal for diverse operational needs. Thanks to its innovative AF technology, the contactor offers a broad control voltage range, ensuring reliable performance even in variable network conditions. It is compactly built and includes surge protection, enhancing its efficiency and longevity in demanding environments.

Extensive voltage range accommodating 250 to 500 V for AC and DC operations

Designed for direct motor control, enabling efficient operation up to 110 kW

Built-in surge protection enhances operational reliability and device safety

Compact Block type design allows for easy integration with additional auxiliary contact Blocks

Includes a mounting kit, ensuring a hassle-free installation process

IP40 rated for auxiliary terminals, providing excellent resistance to dust and contact

Durable mechanical performance rated for 5 million operations, ensuring longevity

Wide range of environmental tolerances suitable for diverse industrial conditions

Flexible cable connections support various conductors, enhancing installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy