ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC
- RS Stock No.:
- 716-581
- Mfr. Part No.:
- 1SFL527082R3412
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR9,196.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,196.96 |
*price indicative
- RS Stock No.:
- 716-581
- Mfr. Part No.:
- 1SFL527082R3412
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 110kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 275A | |
| Depth | 196mm | |
| Length | 152mm | |
| Standards/Approvals | UL | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 110kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 275A | ||
Depth 196mm | ||
Length 152mm | ||
Standards/Approvals UL | ||
Width 105mm | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor specifically designed for controlling motors in industrial applications. Designed to operate consistently at up to 1000 V IEC or 600 V UL, the afs205-30-12-34 integrates auxiliary contact blocks to facilitate seamless motor operation and monitoring. It can manage motors up to 110 kW at 400 V AC, and incorporates features such as built-in surge protection and an extensive control voltage range of 250 to 500 V. The contactor adheres to stringent safety standards, ensuring it meets EN ISO 13849 and EN 62061 requirements, making it an excellent choice for demanding machinery environments.
Designed for motor control with a capacity of up to 110 kW / 400 V AC
Equipped with pre-mounted auxiliary contact blocks for enhanced functionality
Built-in surge protection for reliable operation
Wide control voltage range of 250 to 500 V, accommodating large voltage variations
Complies with key safety standards, guaranteeing safe operation
Compact design allows for easy integration into existing systems
Mechanical durability rated for up to 5 million cycles
Efficient energy consumption leads to lower operational costs
Flexibility through easy extension with add-on auxiliary blocks and accessories
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC