Siemens 3RT26 Capacitor Contactor, 200V, 280 V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 670-217
- Mfr. Part No.:
- 3RT2627-1NP35
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR2,023.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,023.56 |
*price indicative
- RS Stock No.:
- 670-217
- Mfr. Part No.:
- 3RT2627-1NP35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 200V, 280V | |
| Product Type | Capacitor Contactor | |
| Number of Poles | 3 | |
| Series | 3RT26 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 36A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 165mm | |
| Length | 135mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 200V, 280V | ||
Product Type Capacitor Contactor | ||
Number of Poles 3 | ||
Series 3RT26 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 36A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 165mm | ||
Length 135mm | ||
- COO (Country of Origin):
- DE
The Siemens capacitor contactor is designed for reliable and efficient control of capacitive loads in AC-6b applications. Featuring three poles and a robust design rated for up to 690 V, this contactor ensures optimal performance in various operational environments. It is equipped with integrated varistor technology for enhanced protection against surges. With ambient temperature capabilities ranging from -25 to +60 °C, this device is suitable for diverse applications, offering a safe and efficient solution for enhancing energy management in industrial settings.
Electrical endurance rated at 200000 operating cycles
Compact dimensions allow for easy installation on 35 mm DIN rail
Utilises high quality screw type terminals for reliable electrical connections
Compliance with IEC standards enhances reliability in demanding environments
Minimal power loss improving energy efficiency during operation
Related links
- Siemens 3RT26 Capacitor Contactor 280 V Coil 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 175V 3 NO
- Siemens 3RT26 Capacitor Contactor 28 V Coil 3 NO
- Siemens 3RT2 Contactor 280 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 280 V Coil 29 A 1 NO, 690V
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 155V 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
