Siemens 3RT26 Capacitor Contactor, 155V Coil, 3-Pole 155V, 83 V, 3 NO
- RS Stock No.:
- 669-944
- Mfr. Part No.:
- 3RT2637-1NF35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR4,739.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,739.97 |
*price indicative
- RS Stock No.:
- 669-944
- Mfr. Part No.:
- 3RT2637-1NF35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 155V | |
| Product Type | Capacitor Contactor | |
| Number of Poles | 3 | |
| Series | 3RT26 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 155V, 83V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 108A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 155V | ||
Product Type Capacitor Contactor | ||
Number of Poles 3 | ||
Series 3RT26 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 155V, 83V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 108A | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
Width 65mm | ||
- COO (Country of Origin):
- DE
The Siemens capacitor contactor is designed to efficiently manage AC loads in demanding industrial applications. With its robust construction and high ratings, this contactor operates effectively within a temperature range of -25 to +60 °C, making it suitable for various ambient conditions. It integrates innovative features such as two auxiliary contacts and a protective varistor, ensuring enhanced reliability and safety. The product is geared for heavy-duty performance, boasting an electrical endurance of 150,000 operating cycles, which guarantees longevity while handling substantial tasks.
Equipped with three main contacts for superior connectivity
Includes integrated varistor to safeguard against voltage spikes
Robust mechanical service life rated at 3000000 operating cycles ensures durability
Prevents excessive voltage with a surge resistance of 6 kV for both main and auxiliary circuits
Fast installation through screw type terminals compatible with various conductor cross sections
Related links
- Siemens Size S3 155V ac/dc 3-Pole 2 NC, 83V ac/dc
- Siemens 3RT2 Contactor 83 V Coil 72.2 A 2 NC, 690V
- Siemens 3RT2 Contactor 83 V Coil 83 V, 3 NO
- Siemens 3RT24 Contactor 83 V Coil 83 V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 55 kW 155V 1 NO/1 NC, 1kV
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 110V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
