Siemens 3RT23 Contactor, 120V Coil, 4-Pole, 7.5 kW 120V, 4 NO
- RS Stock No.:
- 670-165
- Mfr. Part No.:
- 3RT2326-1AK60
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR709.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR709.35 |
*price indicative
- RS Stock No.:
- 670-165
- Mfr. Part No.:
- 3RT2326-1AK60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 120V | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Power Rating | 7.5kW | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | AC-1 | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Width | 60mm | |
| Standards/Approvals | UL | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 120V | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Power Rating 7.5kW | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application AC-1 | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Width 60mm | ||
Standards/Approvals UL | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed for reliable operation in industrial applications, facilitating efficient motor control with robust specifications. This Compact device operates up to 40 A at 400 V in AC-1 conditions, providing robust load management even in challenging environments. With a wide operational temperature range of -25 °C to +60 °C and high insulation voltage ratings, it ensures safe and effective performance under varying conditions. The contactor supports various auxiliary configurations, making it versatile for different automation needs, while its significant mechanical service life of 10 million cycles maximises longevity and reduces maintenance.
4 pole design for enhanced current distribution and control
Compact size of S0 for space saving installation
Wide ambient temperature range allows use in varied environmental conditions
Robust shock resistance ratings ensure durability even in demanding settings
Complies with IEC standards for safety and reliability
Designed for easy integration into existing control systems
Related links
- Siemens 3RT23 Contactor 4-Pole 120V, 4 NO
- Siemens 3RT23 Contactor 120 V ac Coil 35 A 1 NO/1 NC, 690V
- Siemens 3RT23 Contactor 120 V ac Coil 18 A NO, 690V
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
