Siemens 3RT2 Contactor, 110V Coil, 3-Pole 120V, 3 NO
- RS Stock No.:
- 670-096
- Mfr. Part No.:
- 3RT2025-2AK60
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR443.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR443.20 |
*price indicative
- RS Stock No.:
- 670-096
- Mfr. Part No.:
- 3RT2025-2AK60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring-Loaded Terminal | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 97mm | |
| Length | 102mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring-Loaded Terminal | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 97mm | ||
Length 102mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to control and switch electrical circuits efficiently. Featuring a robust design, this 3-pole contactor operates seamlessly at rated currents of 17 A, serving applications with a rated power of up to 7.5 kW at 400 V. Built with auxiliary contacts and a power loss efficiency of just 1.8 W in an Active state, it ensures reliable performance in varied operational environments. With a mechanical service life of up to 10 million cycles, it promises durability and longevity, making it an Ideal choice for industrial applications that demand high performance and reliability. Designed for easy installation, it is compatible with standard mounting methods and provides essential safety features for secure operation.
Operates reliably under ambient temperatures from -25 to +60 °C
Handles surge voltage resistance of up to 6 kV for main and auxiliary circuits
Ensures high operational durability with a mechanical life of up to 10 million cycles
Equipped with spring-loaded terminals for easy connection and secure installation
Includes 1 NO and 1 NC auxiliary contacts for enhanced functionality
Offers low power loss of 1.8 W, increasing energy efficiency
Related links
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 120 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V ac 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 120V 690V
- Siemens 3RT2 Contactor 120 V ac Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 120V 690V
