Siemens 3RT2 Contactor, 500V Coil, 3-Pole 500V, 3 NO
- RS Stock No.:
- 669-774
- Mfr. Part No.:
- 3RT2038-1AQ20
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR2,023.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,023.56 |
*price indicative
- RS Stock No.:
- 669-774
- Mfr. Part No.:
- 3RT2038-1AQ20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 500V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 500V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Depth | 130mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 500V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 500V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 55mm | ||
Depth 130mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for reliable performance in AC-3 and AC-3e applications, offering a robust solution for managing operational currents of up to 80 A. Designed to control motor loads efficiently, it supports a variety of voltage ratings, including a maximum of 690 V. This Durable contactor boasts a mechanical service life of up to 10 million cycles, ensuring its longevity and dependable operation. Enhanced with auxiliary contacts, it delivers functional versatility in various industrial settings, accommodating diverse configurations. Its Compact size enables straightforward installation and adaptability to demanding environments, making it an excellent choice for efficient motor management.
Compact design facilitates easy integration into existing systems
Power loss at rated current is optimised for efficient performance
Shock resistance ratings enhance durability against sudden impacts
Auxiliary contacts provide additional operational flexibility
Screw Terminal connections allow for secure reliable electrical integration
Related links
- Siemens 3RT2 Contactor 3-Pole 500V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 500V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 500V 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 500V 690V
- ABB AF Contactor 3-Pole 90 kW 500V, 3 NO
- Eaton DILM Contactor 3-Pole 35 kW 500V, 400V
- ABB AF Contactor 3-Pole 30 kW 500V, 3 NO
