Siemens 3RT2 Contactor, 500V Coil, 3-Pole, 95 A, 45 kW 500V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 160-870
- Mfr. Part No.:
- 3RT2046-1AQ20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR4,516.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,516.45 |
*price indicative
- RS Stock No.:
- 160-870
- Mfr. Part No.:
- 3RT2046-1AQ20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 500V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 95A | |
| Power Rating | 45kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 130A | |
| Control Circuit Voltage Uc | 500V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Width | 70mm | |
| Depth | 152mm | |
| Standards/Approvals | IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 500V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 95A | ||
Power Rating 45kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 130A | ||
Control Circuit Voltage Uc 500V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Width 70mm | ||
Depth 152mm | ||
Standards/Approvals IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for demanding electrical applications, featuring a robust 3 pole configuration, this versatile device excels in managing high operational currents, making it ideal for AC-3e applications. With a mechanical service life of up to 10 million cycles, it guarantees durability and longevity while keeping energy loss to a minimum. The auxiliary circuits implement flexible screw-type terminal connections, enhancing installation ease and reliability.
Low power loss
AC and DC optimized
High insulation voltage
Compact design
Easy DIN rail mounting
Flexible ambient conditions
Improved switching performance
Easy maintenance
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 500V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 500V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 690V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 220V 1kV
