Finder 6K Contactor, 230V Coil, 3-Pole, 50 A, 22 kW 230V, 3 NO, 400V ac

Subtotal (1 box of 5 units)*

MYR3,524.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR3,524.79MYR704.958

*price indicative

RS Stock No.:
653-374
Mfr. Part No.:
6K.13.8.230.4350
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

400V ac

Contact Current

50A

Series

6K

Power Rating

22kW

Mount Type

DIN Rail

Normal State Configuration

3 NO

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

230V

Maximum Operating Temperature

70°C

Standards/Approvals

CE, UKCA, IEC EN 60947-4-1, RoHS, cULus

COO (Country of Origin):
AT
The Finder Industrial contactors are robust switching devices designed for demanding AC3 applications, such as motor control and power distribution. They feature AgSnO₂ contacts for superior anti-welding performance. With auxiliary module compatibility, they offer flexible integration into industrial panels.

3 NO configuration

IP20 protection

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy