Finder 6K Contactor, 230V Coil, 3-Pole, 24 A, 11 kW 230V, 3 NO, 400V ac
- RS Stock No.:
- 653-368
- Mfr. Part No.:
- 6K.13.8.230.4324
- Manufacturer:
- Finder
Subtotal (1 box of 5 units)*
MYR1,642.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,642.54 | MYR328.508 |
*price indicative
- RS Stock No.:
- 653-368
- Mfr. Part No.:
- 6K.13.8.230.4324
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 24A | |
| Power Rating | 11kW | |
| Series | 6K | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus, IEC EN 60947-4-1, RoHS, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 24A | ||
Power Rating 11kW | ||
Series 6K | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus, IEC EN 60947-4-1, RoHS, UKCA, CE | ||
- COO (Country of Origin):
- AT
The Finder Industrial contactors are robust switching devices designed for demanding AC3 applications, such as motor control and power distribution. They feature AgSnO₂ contacts for superior anti-welding performance. With auxiliary module compatibility, they offer flexible integration into industrial panels.
3 NO configuration
IP20 protection
CE and UKCA compliant
Related links
- Finder 6K Contactor 3-Pole 22 kW 230V 400V ac
- Finder 6K Contactor 3-Pole 15 kW 230V 400V ac
- Finder 6K Contactor 4-Pole 4 kW 230V 400V ac
- Finder 6K Contactor 4-Pole 7.5 kW 230V 400V ac
- Finder 6K Contactor 4-Pole 4 kW 230V 400V ac
- Finder 6K Contactor 4-Pole 5.5 kW 230V 400V ac
- Finder 6K Contactor 3-Pole 11 kW 110V 400V ac
- Finder 6K Contactor 3-Pole 22 kW 110V 400V ac
