Finder 6K Contactor, 110V Coil, 4-Pole, 18 A, 7.5 kW 110V, 4 NO, 400V ac

Subtotal (1 box of 5 units)*

MYR1,303.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,303.66MYR260.732

*price indicative

RS Stock No.:
653-365
Mfr. Part No.:
6K.14.8.110.4318
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Contactor

Coil Voltage

110V

Number of Poles

4

Contact Voltage

400V ac

Contact Current

18A

Power Rating

7.5kW

Series

6K

Mount Type

DIN Rail

Normal State Configuration

4 NO

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

110V

Maximum Operating Temperature

70°C

Standards/Approvals

UKCA, CE, RoHS, IEC EN 60947-4-1, cULus

COO (Country of Origin):
AT
The Finder Industrial contactors are robust switching devices designed for demanding AC3 applications, such as motor control and power distribution. They feature AgSnO₂ contacts for superior anti-welding performance. With auxiliary module compatibility, they offer flexible integration into industrial panels.

4 NO configuration

IP20 protection

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy