Finder 6K Contactor, 24V Coil, 4-Pole, 12 A, 5.5 kW 24V, 4 NO, 400V ac

Subtotal (1 box of 10 units)*

MYR2,141.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR2,141.00MYR214.10

*price indicative

RS Stock No.:
653-363
Mfr. Part No.:
6K.04.9.024.4312
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V ac

Contact Current

12A

Power Rating

5.5kW

Series

6K

Mount Type

DIN Rail

Normal State Configuration

4 NO

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, UKCA, IEC EN 60947-4-1, CE, cULus

COO (Country of Origin):
AT
The Finder Mini industrial contactor designed for compact installations requiring reliable switching of AC3 loads. It features AgSnO₂ contacts for high peak current handling and anti-welding performance, making it ideal for motor control and automation panels. With DIN rail mounting and support for auxiliary modules, it offers flexible integration in tight spaces.

4 NO configuration

IP20 protection

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy