Schneider Electric TeSys F Contactor, 600V Coil, 3-Pole, 150 A, 75 kW 600V, 3 NO, 600V
- RS Stock No.:
- 340-845
- Mfr. Part No.:
- LC1F150X7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR7,184.86
FREE delivery for orders over RM 150.00
- Ready to ship from 04 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR7,184.86 |
*price indicative
- RS Stock No.:
- 340-845
- Mfr. Part No.:
- LC1F150X7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 600V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 150A | |
| Series | TeSys F | |
| Power Rating | 75kW | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 600V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Resistive Load, Motor Control | |
| Operational Current Ie | 150A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, CSA C22.2 No 60947-4-1, CSA C22.2 No 14 | |
| Width | 164mm | |
| Length | 170mm | |
| Depth | 171mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 600V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 150A | ||
Series TeSys F | ||
Power Rating 75kW | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 600V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Resistive Load, Motor Control | ||
Operational Current Ie 150A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, CSA C22.2 No 60947-4-1, CSA C22.2 No 14 | ||
Width 164mm | ||
Length 170mm | ||
Depth 171mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys F Contactor 3-Pole 120 W 600V 600V
- Schneider Electric TeSys F Contactor 3-Pole 110 W 600V 600V
- Schneider Electric TeSys F Contactor 3-Pole 110 kW 600V ac 690V ac
- Schneider Electric TeSys F Contactor 3-Pole 80 kW 600V ac 690V ac
- Schneider Electric TeSys F Contactor 230 V Coil 150 A 3 NO, 440V
- Schneider Electric TeSys F Contactor 3-Pole 75 kW 110V dc 1000V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
- Siemens 3RT2 Contactor 3-Pole 3 NO
