RS Better World

Schneider Electric TeSys F Contactor, 600V Coil, 3-Pole, 1.5 kA, 120 W 600V, 3 NO, 600V

Subtotal (1 unit)*

MYR46,403.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR46,403.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
207-357
Mfr. Part No.:
LC1F1250
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

600V

Number of Poles

3

Contact Voltage

600V

Contact Current

1.5kA

Series

TeSys F

Power Rating

120W

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

3 NO

Number of Auxiliary Contacts

3

Terminal Type

Screw Clamp

Operational Current Ie

1.3kA

Minimum Operating Temperature

-5°C

Contactor Application

Resistive Load

Control Circuit Voltage Uc

600V

Maximum Operating Temperature

40°C

Depth

255mm

Standards/Approvals

IEC 60947-1 EN 60947-1 JIS C8201-4-1 EN 60947-4-1 IEC 60947-4-1

Width

309mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
CZ
The Schneider Electric Contactor with no coil to allow a later selection and installation, it provides bolt terminals for bars or cables with lugs. For high operating rates until 600 cycles/hour and environments until 55°C, it procures high reliability and durability.

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy