Schneider Electric LC1D Contactor, 240V ac Coil, 3-Pole, 66 A, 37 kW 240V ac, 3 NO, 690V ac
- RS Stock No.:
- 212-162
- Mfr. Part No.:
- LC1D80AU7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,524.24
FREE delivery for orders over RM 150.00
- Ready to ship from 25 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR2,524.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-162
- Mfr. Part No.:
- LC1D80AU7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 66A | |
| Series | LC1D | |
| Power Rating | 37kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 240V ac | |
| Operational Current Ie | 66A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 IEC 60335-1 | |
| Depth | 120mm | |
| Width | 55mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 66A | ||
Series LC1D | ||
Power Rating 37kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 240V ac | ||
Operational Current Ie 66A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 IEC 60335-1 | ||
Depth 120mm | ||
Width 55mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric LC1D Contactor 3-Pole 37 kW 240V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 37 kW 240V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 240V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 240V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 240V ac 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 30 kW 240V ac 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 37 kW 440V ac 440V ac
- Schneider Electric LC1D Contactor 3-Pole 55 kW 240V ac 1kV ac
