Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 9 A, 4 kW 24V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

MYR1,020.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,020.77

*price indicative

RS Stock No.:
161-200
Mfr. Part No.:
3RT2023-1BB40-0CC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Function

Safety

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Depth

107mm

Length

85mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

45mm

COO (Country of Origin):
DE
The Siemens power contactor is expertly designed to enhance operational efficiency and reliability in a variety of industrial applications. Its robust construction makes it suitable for AC-3e/AC-3 applications, supporting a rated current of 9 A and providing exceptional control for 3-pole systems at different voltage levels.

Highly efficient energy management and minimising power loss during operation

Incorporates an IP20 protection class and ensuring safe operation in various conditions

Adaptable conductor connections accommodate various wire sizes for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy