Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 12 A, 5.5 kW 24V, 3 NO/1 NC, 690V

Subtotal (1 unit)*

MYR651.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR651.77

*price indicative

RS Stock No.:
154-158
Mfr. Part No.:
3RT2017-1BB42-0CC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

5.5kW

Series

3RT2

Function

Multifunction

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Length

58mm

Depth

73mm

Width

45mm

Standards/Approvals

IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, DNV, CSA, CE, CCC, ABS, EAC, UL, UKCA, RMRS, RCM, PRS, ISO 13849-1, IP20

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is built for reliable performance in industrial settings, offering exceptional durability and efficiency. It features a communication function module, enhancing automation capabilities. Its compact design allows for easy DIN rail installation, and it operates effectively in challenging environments while adhering to strict safety standards.

Excellent mechanical and electrical endurance

Wide temperature range

Communication capabilities

Auxiliary contacts

Compact size

High operational reliability

Advanced surge voltage resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy