Siemens 3RF34 Contactor, 24V dc Coil, 3-Pole, 16 A 24V dc, 2 NO, 600V
- RS Stock No.:
- 155-931
- Mfr. Part No.:
- 3RF3416-2BB06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,646.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,646.01 |
*price indicative
- RS Stock No.:
- 155-931
- Mfr. Part No.:
- 3RF3416-2BB06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 16A | |
| Series | 3RF34 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 16A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Length | 95mm | |
| Depth | 101mm | |
| Width | 90mm | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 16A | ||
Series 3RF34 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 16A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Length 95mm | ||
Depth 101mm | ||
Width 90mm | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for efficient control of 3 phase applications, providing exceptional reliability and energy efficiency. With a compact design, it delivers instantaneous switching capabilities, making it suitable for demanding industrial environments. The product features robust thermal management, ensuring it operates effectively even at high ambient temperatures.
Compact for easy installation
High insulation voltage for safety
Robust thermal management
Broad voltage range compatibility
Minimal power losses
Related links
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 7.5 kW 24V dc 600V
- Siemens 3RF34 Contactor 3-Pole 22 W 24V dc 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2.2 kW 24V dc 600V
- Siemens 3RF34 Contactor 230 V Coil 16 A 2 NO, 600V
