Siemens 3RF34 Contactor, 24V dc Coil, 3-Pole, 16 A, 7.5 kW 24V dc, 2 NO, 600V
- RS Stock No.:
- 155-926
- Mfr. Part No.:
- 3RF3416-2BB04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,273.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,273.81 |
*price indicative
- RS Stock No.:
- 155-926
- Mfr. Part No.:
- 3RF3416-2BB04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 16A | |
| Series | 3RF34 | |
| Power Rating | 7.5kW | |
| Function | Self Locking | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 16A | |
| Contactor Application | Solid-State Contactor | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 750 K, IEC 204-2, IEC 60068-2-6, UKCA, UL, IEC 81346-2, IEC 60068-2-27, CCC, CE, CSA, C-Tick (RCM), EAC | |
| Length | 97mm | |
| Width | 90mm | |
| Depth | 101mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 16A | ||
Series 3RF34 | ||
Power Rating 7.5kW | ||
Function Self Locking | ||
Normal State Configuration 2 NO | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 16A | ||
Contactor Application Solid-State Contactor | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 750 K, IEC 204-2, IEC 60068-2-6, UKCA, UL, IEC 81346-2, IEC 60068-2-27, CCC, CE, CSA, C-Tick (RCM), EAC | ||
Length 97mm | ||
Width 90mm | ||
Depth 101mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for 3 phase applications, providing reliable instantaneous switching for various operational requirements. Engineered with durability in mind, it operates in a wide voltage range of 48 to 480 V, ensuring versatility across different installations. With a compact design and easy side by side mounting capabilities, installation is streamlined and efficient. This product not only enhances operational performance but also ensures safety features such as IP20 protection, making it suitable for diverse manufacturing environments.
Impressive thermal performance
High voltage surge protection
Meets stringent EMC standards
Reliable in demanding environments
Easy access for maintenance
High touch safety
Related links
- Siemens 3RF34 Contactor 3-Pole 22 W 24V dc 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2.2 kW 24V dc 600V
- Siemens 3RF34 Contactor 230 V Coil 16 A 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 230 V ac Coil 16 A 2 NO, 600V
