Siemens 3TF6 Contactor, 380V ac, 420 V ac Coil, 3-Pole, 630 A, 335 kW 420V ac, 3 NO/3 NC, 400V
- RS Stock No.:
- 154-646
- Mfr. Part No.:
- 3TF6933-1QV7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR48,907.40
FREE delivery for orders over RM 150.00
- Ready to ship from 04 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR48,907.40 |
*price indicative
- RS Stock No.:
- 154-646
- Mfr. Part No.:
- 3TF6933-1QV7
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 380V ac, 420V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 630A | |
| Series | 3TF6 | |
| Power Rating | 335kW | |
| Mount Type | Surface | |
| Function | Mirror Contact | |
| Normal State Configuration | 3 NO/3 NC | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 6 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 420V ac | |
| Operational Current Ie | 850A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 237mm | |
| Length | 295mm | |
| Standards/Approvals | CE, CCC, CSA, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL | |
| Width | 230mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 380V ac, 420V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 630A | ||
Series 3TF6 | ||
Power Rating 335kW | ||
Mount Type Surface | ||
Function Mirror Contact | ||
Normal State Configuration 3 NO/3 NC | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 6 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 420V ac | ||
Operational Current Ie 850A | ||
Maximum Operating Temperature 55°C | ||
Depth 237mm | ||
Length 295mm | ||
Standards/Approvals CE, CCC, CSA, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL | ||
Width 230mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- TR
Related links
- Siemens 3TF6 Contactor 420 V ac Coil 630 A 3 NO/3 NC, 400V
- Siemens 3TF6 Contactor 460 V ac Coil 630 A 4 NO/4 NC, 400V
- Siemens 3RT14 Contactor 420 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 420 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT1 Contactor 420 V ac/dc Coil 115 A 2 NO/2 NC, 1kV
- Siemens 3TF6 Contactor 120 V ac Coil 630 A 3 NO/3 NC, 400V
- Siemens 3TF6 Contactor 240 V ac Coil 630 A 3 NO/3 NC, 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 24V dc 400V
