Siemens 3TF6 Contactor, 110V dc Coil, 3-Pole, 630 A, 335 kW 110V dc, 3 NO/3 NC, 400V

Subtotal (1 unit)*

MYR46,845.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR46,845.69

*price indicative

RS Stock No.:
154-173
Mfr. Part No.:
3TF6933-1DF4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V dc

Number of Poles

3

Contact Voltage

400V

Contact Current

630A

Series

3TF6

Power Rating

335kW

Function

Switching

Mount Type

Vertical

Normal State Configuration

3 NO/3 NC

Auxiliary Contact Configuration

3 NO/3 NC

Number of Auxiliary Contacts

3

Terminal Type

Screw

Contactor Application

Vacuum Contactor

Operational Current Ie

630A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V dc

Maximum Operating Temperature

55°C

Length

295mm

Standards/Approvals

UL, UKCA, RoHS, RCM, EAC, cULus, CE

Width

230mm

Depth

237mm

Pole and Throw Configuration

3

COO (Country of Origin):
TR
The Siemens vacuum contactor is engineered for robust performance in demanding applications, ensuring reliable control of electrical circuits. With a compact design, it supports operational efficiencies for AC loads up to 820 A. The product stands out with its impressive insulation and surge voltage resistance, making it ideal for use in various industrial settings. Crafted with advanced technology, it is capable of withstanding extreme ambient temperatures and challenging installation altitudes. This contactor enhances safety through its reliable auxiliary contacts and is equipped with features that conform to the highest industry standards, assuring durability through a mechanical service life of 5, 000, 000 operations. Exceeding expectations, it’s the perfect choice for power distribution needs.

High mechanical service life

Engineered for efficiency

Exceptional surge voltage resistance

Wide operational temperature range

Easy screw-type terminal installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy