Schneider Electric, LR3D Thermal Overload Relay, 4A Contact Rating
- RS Stock No.:
- 817-5335
- Mfr. Part No.:
- LR3D086
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR457.40
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR457.40 |
*price indicative
- RS Stock No.:
- 817-5335
- Mfr. Part No.:
- LR3D086
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 4A | |
| Series | LR3D | |
| Terminal Type | Screw | |
| Reset Method | Push Button | |
| Width | 70mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 45mm | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 4A | ||
Series LR3D | ||
Terminal Type Screw | ||
Reset Method Push Button | ||
Width 70mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 45mm | ||
Supply Voltage 690V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Three-pole Thermal Overload Relays
Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.
Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV
Related links
- Schneider Electric 2.5A 4A Contact Rating 600V 3
- Schneider Electric 4A 6A Contact Rating, 2.2 kW 3
- Schneider Electric 40A Contact Rating
- Schneider Electric 1.6A 2.5A Contact Rating, 750 W 3
- Schneider Electric 5.5A 8A Contact Rating, 3 kW 3
- Schneider Electric 1A F.L.C 370 W, 690V ac 3
- Schneider Electric 0.25A F.L.C 60 W, 690V ac 3
- Schneider Electric 1A 1.6A Contact Rating, 550 W 3
