Better World
Schneider Electric Thermal Overload Relay, 1 A F.L.C, 5 A Contact Rating, 690 Vac, TeSys
- RS Stock No.:
- 211-1766
- Mfr. Part No.:
- LR3D056
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR480.22
Temporarily out of stock - back order for despatch 08/05/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR480.22 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-1766
- Mfr. Part No.:
- LR3D056
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
FLC Motor Rating | 1 A | |
Contact Current Rating | 5 A | |
Range | TeSys | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Control Voltage | 690 Vac | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
FLC Motor Rating 1 A | ||
Contact Current Rating 5 A | ||
Range TeSys | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Control Voltage 690 Vac | ||
Related links
- Schneider Electric Thermal Overload Relay 5 A Contact Rating TeSys
- Schneider Electric Thermal Overload Relay 5 A Contact Rating TeSys
- Schneider Electric Thermal Overload Relay 5 A Contact Rating TeSys
- Schneider Electric Thermal Overload Relay 5 A Contact Rating TeSys
- Schneider Electric Thermal Overload Relay 5 A Contact Rating TeSys
- Schneider Electric Thermal Overload Relay 5 A Contact Rating TeSys
- Schneider Electric Thermal Overload Relay 5 A Contact Rating TeSys
- Schneider Electric Thermal Overload Relay 5 A Contact Rating TeSys