Siemens 3RB Overload Relay 1NC/1NO, 80 A F.L.C, 4 A Contact Rating, 75 kW, 3P, SIRIUS

Subtotal (1 unit)*

MYR2,213.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,213.80

*price indicative

RS Stock No.:
252-3266
Mfr. Part No.:
3RB31334WW1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

80 A

Contact Current Rating

4 A

Range

SIRIUS

Pole Configuration

3P

Series

3RB

Power Rating

75 kW

Normal State Configuration

1NC/1NO

COO (Country of Origin):
CZ
The Siemens Overload relay is used for motor protection. The relay have current capacity of 20 to 80 A. It has size S2, class 5E to 30E Stand-alone installation main circuit, straight-through transformer auxiliary circuit and screw manual-automatic-reset device.

Surge voltage resistance rated value of 6 kV
Shock resistance 15g / 11 ms
Operating frequency rated value 50 to 60 Hz
Power loss: 0.2 W

Related links