Siemens 3RB Overload Relay 1NC/1NO, 80 A F.L.C, 4 A Contact Rating, 75 kW, 3P, SIRIUS

Subtotal (1 unit)*

MYR1,667.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,667.09

*price indicative

RS Stock No.:
252-3236
Mfr. Part No.:
3RB30361WD0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

80 A

Contact Current Rating

4 A

Range

SIRIUS

Pole Configuration

3P

Series

3RB

Power Rating

75 kW

Normal State Configuration

1NC/1NO

COO (Country of Origin):
CZ
The Siemens Overload relay is used for motor protection. The relay have current capacity of 20 to 80 A. It have size S2, class10E contactor mounting main circuit, screw auxiliary circuit and it is spring-type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 6 kV
Shock resistance 15g / 11 ms
Operating frequency rated value 50 to 60 Hz
Power loss: 4.6 W

Related links