Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 16 → 24 A, 24A F.L.C, 5A Contact Rating, 11
- RS Stock No.:
- 211-1830
- Mfr. Part No.:
- LRD223
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR454.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR454.35 |
*price indicative
- RS Stock No.:
- 211-1830
- Mfr. Part No.:
- LRD223
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 24A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 5A | |
| Series | TeSyS LR | |
| Pole and Throw Configuration | 3P | |
| Power Rating | 11kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Adjustable Current Range | 16 → 24 A | |
| Minimum Operating Temperature | -20°C | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 60°C | |
| Length | 66mm | |
| Standards/Approvals | IEC 60947-5-1 ATEX D 94/9/CE UL 508 EN 60947-4-1 CSA C22.2 No 14 EN 60947-5-1 IEC 60947-4-1 | |
| Depth | 66mm | |
| Control Voltage | 690V ac | |
| Supply Voltage | 600V, 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 24A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 5A | ||
Series TeSyS LR | ||
Pole and Throw Configuration 3P | ||
Power Rating 11kW | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Adjustable Current Range 16 → 24 A | ||
Minimum Operating Temperature -20°C | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 60°C | ||
Length 66mm | ||
Standards/Approvals IEC 60947-5-1 ATEX D 94/9/CE UL 508 EN 60947-4-1 CSA C22.2 No 14 EN 60947-5-1 IEC 60947-4-1 | ||
Depth 66mm | ||
Control Voltage 690V ac | ||
Supply Voltage 600V, 690V | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.
Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E
Related links
- Schneider Electric Trip Dial: 23 → 28 A 5A Contact Rating, 11
- Schneider Electric Trip Dial: 0.25 → 0.4 A 5A Contact Rating,
- Schneider Electric Trip Dial: 95 → 120 A 5A Contact Rating,
- Schneider Electric Trip Dial: 0.4 → 0.63 A 5A Contact Rating,
- Schneider Electric Trip Dial: 300 → 500 A 5A Contact Rating,
- Schneider Electric Trip Dial: 1.6 → 2.5 A 5A Contact Rating,
- Schneider Electric Trip Dial: 90 → 150 A 5A Contact Rating, 32V
- Schneider Electric Trip Dial: 23 → 32 A 5A Contact Rating, 15
