RS Better World

Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 23 → 28 A, 28A F.L.C, 5A Contact Rating, 11

Subtotal (1 unit)*

MYR804.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR804.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-1825
Mfr. Part No.:
LRD1530
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

28A

Product Type

Thermal Overload Relay

Relay Contact Current

5A

Series

TeSyS LR

Power Rating

11kW

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

IP Rating

IP20

Reset Method

Push Button

Number of Auxiliary Contacts

2

Adjustable Current Range

23 → 28 A

Width

45mm

Minimum Operating Temperature

-20°C

Length

66mm

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60947-4-1 IEC 60947-5-1 CSA C22.2 No 14 ATEX D 94/9/CE EN 60947-5-1 IEC 60947-4-1 UL 508

Depth

92mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Control Voltage

690V ac

Supply Voltage

690V ac

COO (Country of Origin):
FR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.

Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy