Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 7 → 9 A, 10A F.L.C, 5A Contact Rating, 4 kW,

Subtotal (1 unit)*

MYR471.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR471.27

*price indicative

RS Stock No.:
211-1823
Mfr. Part No.:
LRD146
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

10A

Product Type

Thermal Overload Relay

Relay Contact Current

5A

Series

TeSyS LR

Power Rating

4kW

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Reset Method

Push Button

IP Rating

IP20

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-20°C

Adjustable Current Range

7 → 9 A

Width

45mm

Length

66mm

Contact Voltage

690V

Maximum Operating Temperature

60°C

Standards/Approvals

UL 508 EN 60947-5-1 IEC 60947-4-1 CSA C22.2 No 14 ATEX D 94/9/CE EN 60947-4-1 IEC 60947-5-1

Depth

70mm

Control Voltage

690V ac

COO (Country of Origin):
FR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.

Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy