Better World
Schneider Electric Thermal Overload Relay, 8 A F.L.C, 5 A Contact Rating, 690 Vac, TeSys
- RS Stock No.:
- 211-1821
- Mfr. Part No.:
- LRD123
- Brand:
- Schneider Electric
Subtotal (1 unit)*
MYR433.49
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR433.49 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-1821
- Mfr. Part No.:
- LRD123
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 8 A | |
| Contact Current Rating | 5 A | |
| Range | TeSys | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Control Voltage | 690 Vac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 8 A | ||
Contact Current Rating 5 A | ||
Range TeSys | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Control Voltage 690 Vac | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.
Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E

