Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 1.6 → 2.5 A, 2.5A F.L.C, 5A Contact Rating,
- RS Stock No.:
- 211-1815
- Mfr. Part No.:
- LRD076
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR417.42
FREE delivery for orders over RM 150.00
- Plus 2 unit(s) shipping from 16 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR417.42 |
*price indicative
- RS Stock No.:
- 211-1815
- Mfr. Part No.:
- LRD076
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 2.5A | |
| Relay Contact Current | 5A | |
| Mount Type | DIN Rail | |
| Series | TeSyS LR | |
| Power Rating | 750W | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 1.6 → 2.5 A | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V | |
| Length | 66mm | |
| Depth | 70mm | |
| Standards/Approvals | EN/IEC 60947-4-1, UL Approved, CSA Approved, UL 60947-5-1, EN/IEC 60947-5-1, UL 60947-4-1, EC Approved, EAC Approved, DNV-GL Approved, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1 | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 2.5A | ||
Relay Contact Current 5A | ||
Mount Type DIN Rail | ||
Series TeSyS LR | ||
Power Rating 750W | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 1.6 → 2.5 A | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V | ||
Length 66mm | ||
Depth 70mm | ||
Standards/Approvals EN/IEC 60947-4-1, UL Approved, CSA Approved, UL 60947-5-1, EN/IEC 60947-5-1, UL 60947-4-1, EC Approved, EAC Approved, DNV-GL Approved, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1 | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Trip Dial: 1.6 → 2.5 A 5A Contact Rating,
- Schneider Electric Trip Dial: 1.6 → 2.5 A 5A Contact Rating, 750
- Schneider Electric Trip Dial: 1 → 1.6 A 5A Contact Rating
- Schneider Electric Trip Dial: 0.25 → 0.4 A 5A Contact Rating,
- Schneider Electric Trip Dial: 95 → 120 A 5A Contact Rating,
- Schneider Electric Trip Dial: 0.4 → 0.63 A 5A Contact Rating,
- Schneider Electric Trip Dial: 300 → 500 A 5A Contact Rating,
- Schneider Electric Trip Dial: 90 → 150 A 5A Contact Rating, 32V
