Schneider Electric, TeSys Thermal Overload Relay 1 NO/1 NC, Trip Dial: 1.6 → 2.5 A, 2.5A F.L.C, 5A Contact Rating, 750
- RS Stock No.:
- 211-1767
- Mfr. Part No.:
- LR3D076
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR396.24
FREE delivery for orders over RM 150.00
- Ready to ship from 21 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR396.24 |
*price indicative
- RS Stock No.:
- 211-1767
- Mfr. Part No.:
- LR3D076
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 2.5A | |
| Relay Contact Current | 5A | |
| Series | TeSys | |
| Mount Type | Under Contactor Mount, Plate, Rail | |
| Power Rating | 750W | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Width | 45mm | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 1.6 → 2.5 A | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V | |
| Length | 66mm | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1, IEC 60947-4-1, EN 60947-4-1, UL 508, ATEX D 94/9/CE | |
| Depth | 70mm | |
| Supply Voltage | 690V ac | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 2.5A | ||
Relay Contact Current 5A | ||
Series TeSys | ||
Mount Type Under Contactor Mount, Plate, Rail | ||
Power Rating 750W | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Width 45mm | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 1.6 → 2.5 A | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V | ||
Length 66mm | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1, IEC 60947-4-1, EN 60947-4-1, UL 508, ATEX D 94/9/CE | ||
Depth 70mm | ||
Supply Voltage 690V ac | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Trip Dial: 1.6 → 2.5 A 5A Contact Rating,
- Schneider Electric Trip Dial: 1.6 → 2.5 A 2.5 A F.L.C 750 W
- Schneider Electric Trip Dial: 380 → 630 A 5A Contact Rating, 32V
- Schneider Electric Trip Dial: 200 → 330 A 5A Contact Rating, 32V
- Schneider Electric Trip Dial: 110 → 140 A 5A Contact Rating, 690V
- Schneider Electric Trip Dial: 0.4 → 0.63 A 5A Contact Rating, 180
- Schneider Electric Trip Dial: 90 → 150 A 5A Contact Rating
- Schneider Electric Trip Dial: 23 → 32 A 5A Contact Rating, 690V ac
