RS Better World

Schneider Electric, TeSys Thermal Overload Relay 1 NO/1 NC, Trip Dial: 200 → 330 A, 330A F.L.C, 5A Contact Rating, 32V

Subtotal (1 unit)*

MYR3,245.02

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,245.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-1802
Mfr. Part No.:
LR9F7575
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

330A

Product Type

Thermal Overload Relay

Relay Contact Current

5A

Mount Type

Direct

Series

TeSys

Terminal Type

Screw Clamp

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Manual

Width

150mm

Minimum Operating Temperature

-20°C

Adjustable Current Range

200 → 330 A

Number of Auxiliary Contacts

2

Contact Voltage

1kV

Length

136.8mm

Maximum Operating Temperature

55°C

Depth

127.6mm

Standards/Approvals

CSA, VDE 0660, IEC 60947-4-1, IEC 60255-17, UL, EN 60947-4-1, IEC 60255-8

Better World Product

Yes

Better World Claim

Designed for Disassembly

Control Voltage

32V

COO (Country of Origin):
FR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.

Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy