Schneider Electric, TeSyS LR Overload Relay 1 NO/1 NC, Trip Dial: 1 → 1.6 A, 1.6A F.L.C, 5A Contact Rating, 550 W, 690V

Subtotal (1 unit)*

MYR457.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR457.60

*price indicative

RS Stock No.:
211-1811
Mfr. Part No.:
LRD066
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Overload Relay

FLC Motor Rating

1.6A

Relay Contact Current

5A

Series

TeSyS LR

Pole and Throw Configuration

3P

Power Rating

550W

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

IP Rating

IP20

Reset Method

Push Button

Minimum Operating Temperature

-20°C

Adjustable Current Range

1 → 1.6 A

Number of Auxiliary Contacts

2

Width

45mm

Maximum Operating Temperature

60°C

Contact Voltage

690V

Length

66mm

Depth

70mm

Standards/Approvals

CSA C22.2 No 14 / IEC 60947-5-1 / ATEX D 94/9/CE / UL 508 / EN 60947-4-1 / EN 60947-5-1 / IEC 60947-4-1

Supply Voltage

600V, 690V

Control Voltage

690V ac

COO (Country of Origin):
FR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.

Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy