Schneider Electric, LR9F Thermal Overload Relay 1 NO/1 NC, Trip Dial: 132 → 220 A, 220A F.L.C, 5A Contact Rating, 110
- RS Stock No.:
- 211-1792
- Mfr. Part No.:
- LR9F5571
- Manufacturer:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 211-1792
- Mfr. Part No.:
- LR9F5571
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 220A | |
| Relay Contact Current | 5A | |
| Series | LR9F | |
| Mount Type | Direct | |
| Power Rating | 110kW | |
| Pole and Throw Configuration | SP | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Reset Method | Manual | |
| Adjustable Current Range | 132 → 220 A | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 115mm | |
| Contact Voltage | 1kV | |
| Length | 101mm | |
| Maximum Operating Temperature | 70°C | |
| Depth | 123.5mm | |
| Standards/Approvals | VDE 0660, EN 60947-4-1, IEC 60255-8, IEC 60255-17, CSA, IEC 60947-4-1, UKCA, UL | |
| Control Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 220A | ||
Relay Contact Current 5A | ||
Series LR9F | ||
Mount Type Direct | ||
Power Rating 110kW | ||
Pole and Throw Configuration SP | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Reset Method Manual | ||
Adjustable Current Range 132 → 220 A | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Width 115mm | ||
Contact Voltage 1kV | ||
Length 101mm | ||
Maximum Operating Temperature 70°C | ||
Depth 123.5mm | ||
Standards/Approvals VDE 0660, EN 60947-4-1, IEC 60255-8, IEC 60255-17, CSA, IEC 60947-4-1, UKCA, UL | ||
Control Voltage 32V | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Trip Dial: 300 → 500 A 5A Contact Rating, 32V
- Schneider Electric Trip Dial: 110 → 140 A 5A Contact Rating, 690V
- Schneider Electric Trip Dial: 0.25 → 0.4 A 5A Contact Rating,
- Schneider Electric Trip Dial: 380 → 630 A 5A Contact Rating,
- Schneider Electric Trip Dial: 95 → 120 A 5A Contact Rating,
- Schneider Electric Trip Dial: 380 → 630 A 5A Contact Rating, 32V
- Schneider Electric Trip Dial: 0.4 → 0.63 A 5A Contact Rating,
- Schneider Electric Trip Dial: 1.6 → 2.5 A 5A Contact Rating,

