Schneider Electric, TeSys LRF Thermal Overload Relay 1 NO/1 NC, Trip Dial: 380 → 630 A, 630A F.L.C, 5A Contact Rating,
- RS Stock No.:
- 211-1801
- Mfr. Part No.:
- LR9F7381
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 211-1801
- Mfr. Part No.:
- LR9F7381
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 630A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 5A | |
| Mount Type | Direct | |
| Series | TeSys LRF | |
| Terminal Type | Screw Clamp | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Manual | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 2 | |
| Width | 193mm | |
| Adjustable Current Range | 380 → 630 A | |
| Minimum Operating Temperature | -20°C | |
| Length | 228.8mm | |
| Maximum Operating Temperature | 70°C | |
| Depth | 127.6mm | |
| Standards/Approvals | VDE 0660, UL, IEC 60255-17, EN 60947-4-1, IEC 60255-8, CSA, IEC 60947-4-1 | |
| Control Voltage | 32V | |
| Supply Voltage | 17V, 32V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 630A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 5A | ||
Mount Type Direct | ||
Series TeSys LRF | ||
Terminal Type Screw Clamp | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Manual | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 2 | ||
Width 193mm | ||
Adjustable Current Range 380 → 630 A | ||
Minimum Operating Temperature -20°C | ||
Length 228.8mm | ||
Maximum Operating Temperature 70°C | ||
Depth 127.6mm | ||
Standards/Approvals VDE 0660, UL, IEC 60255-17, EN 60947-4-1, IEC 60255-8, CSA, IEC 60947-4-1 | ||
Control Voltage 32V | ||
Supply Voltage 17V, 32V | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.
Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E
