Schneider Electric, LR Overload Relay 1 NO/1 NC, 17A, 25 A Contact Rating
- RS Stock No.:
- 655-023
- Mfr. Part No.:
- LR2D3522
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,638.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,638.95 |
*price indicative
- RS Stock No.:
- 655-023
- Mfr. Part No.:
- LR2D3522
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Overload Relay | |
| Relay Contact Current | 17A, 25A | |
| Series | LR | |
| Normal State Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | -20°C | |
| Depth | 121mm | |
| Standards/Approvals | UL, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EAC, DNV-GL, CSA C22.2 No 60947-5-1, UL 60947-4-1, UL 60947-5-1, CSA C22.2 No 60947-4-1, CSA, Certifications: IEC, UKCA, LROS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Overload Relay | ||
Relay Contact Current 17A, 25A | ||
Series LR | ||
Normal State Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature -20°C | ||
Depth 121mm | ||
Standards/Approvals UL, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EAC, DNV-GL, CSA C22.2 No 60947-5-1, UL 60947-4-1, UL 60947-5-1, CSA C22.2 No 60947-4-1, CSA, Certifications: IEC, UKCA, LROS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Differential thermal overload relay, designed specifically for motor protection applications. Providing reliable thermal overload management, it adjusts between 17 to 25 A in accordance with Class 20 standards as per IEC 60947-4-1. This product is compatible with LC1D95 and LC1D80 contactors, ensuring seamless integration into your system. With robust construction and a variety of mounting options, the TeSys LRD is ideal for diverse operational environments, maintaining performance from -20 to 60 °C. It also features easy connections through screw clamp terminals, guaranteeing secure and straightforward installations.
Offers exceptional motor protection with differential thermal overload relay capabilities
Complies with IEC 60947-4-1, ensuring high safety and reliability standards
Supports network types of both AC and DC for versatile applications
Designed to be installed under contactors, on plates, or rails using specific accessories
Provides high-quality construction, boasting an IP20 rating for environmental protection
Environmentally conscious design includes packaging made from recycled materials
Related links
- Schneider Electric 17A 5A Contact Rating
- Schneider Electric Trip Dial: 160 → 630 A 5A Contact Rating 2P
- Schneider Electric 17A 5A Contact Rating
- Schneider Electric Trip Dial: 17 → 25 A 25 A F.L.C, 25A Contact Rating
- Schneider Electric Trip Dial: 17 → 25 A 25 A F.L.C 11
- Schneider Electric Trip Dial: 12 → 18 A 18 A Contact Rating, 7.5 kW 3
- Schneider Electric Trip Dial: 1 → 1.6 A 5A Contact Rating 690V
- Schneider Electric Trip Dial: 30 → 38 A 38 A Contact Rating, 18.5 kW 3
