Schneider Electric TeSyS D Mechanical Latch for use with LP1D, LC1D
- RS Stock No.:
- 744-6939
- Mfr. Part No.:
- LA6DK20E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR707.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR707.49 |
*price indicative
- RS Stock No.:
- 744-6939
- Mfr. Part No.:
- LA6DK20E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mechanical Latch Block | |
| Product Type | Mechanical Latch | |
| For Use With | LP1D, LC1D | |
| Standards/Approvals | No | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mechanical Latch Block | ||
Product Type Mechanical Latch | ||
For Use With LP1D, LC1D | ||
Standards/Approvals No | ||
Series TeSyS D | ||
Mechanical Latch Block
On coil energisation the mechanical latch is engaged & holds the armature closed.This feature enables the contactors state to be maintained when re-starting after an interrupted cycle & allows power consumption reduction by enabling de-energisation of the contactor coil.
Remotely actuated or by front panel button
Electrical delatching pulse must be greater than 100ms
Front mounting
Note
The unlatch coil & the contactor or relay must not be energised simultaneously. Maximum on time is 30 seconds (not continuously rated). Maximum operation frequency is 36 per hour.
Related links
- Schneider Electric TeSyS D Mechanical Latch for use with LP1D, LC1D
- Schneider Electric TeSyS D Mechanical Latch for use with LC1D, LP1D
- Schneider Electric TeSyS D Mechanical Latch for use with TeSys D, LC1D
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1D Series
- Schneider Electric TeSyS D Mechanical Interlock for use with d65 LC1D Series, d40
- Schneider Electric TeSys D Mechanical Interlock for use with LC1D80 to LC1D95 Series
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1 Series
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1D40A to D65A Contactor
