Omron LAD Mechanical Interlock for use with J7KN-24 - J7KN-74 + J7KN-24 - J7KN-74
- RS Stock No.:
- 215-5179
- Mfr. Part No.:
- J74KN-C-ML
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR110.19
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR110.19 |
*price indicative
- RS Stock No.:
- 215-5179
- Mfr. Part No.:
- J74KN-C-ML
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mechanical Interlock | |
| Product Type | Mechanical Interlock | |
| For Use With | J7KN-24 - J7KN-74 + J7KN-24 - J7KN-74 | |
| Standards/Approvals | No | |
| Series | LAD | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mechanical Interlock | ||
Product Type Mechanical Interlock | ||
For Use With J7KN-24 - J7KN-74 + J7KN-24 - J7KN-74 | ||
Standards/Approvals No | ||
Series LAD | ||
The Omron J74KN series mechanical interlock is a accessory of motor contactor.
for 2x J7KN24-74
Related links
- Omron J7KN Contactor 3-Pole 11 kW 230V ac 230V ac
- Omron J7KN Contactor 3-Pole 11 kW 115V, 3 NO
- Omron J7KN Contactor 3-Pole 37 kW, Screw
- Omron J7KN Contactor 3-Pole 37 kW 24V dc, 220V
- Omron J7KN Contactor 3-Pole 11 kW 24V ac, 415V
- Omron J7KN Contactor 3-Pole 11 kW 115V, 3 NO
- Omron J7KN Contactor 48 V ac/dc Coil
- Omron Mechanical Interlock J74KN Series Control Unit for Use with Motor Contactor
