Siemens 3RT1 Contactor Accessory for use with 3RT126

This image is representative of the product range

Subtotal (1 unit)*

MYR874.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR874.31

*price indicative

RS Stock No.:
676-214
Mfr. Part No.:
3RT1966-5AV31
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Changeover Mechanism

Product Type

Contactor Accessory

For Use With

3RT126

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is designed to enhance the functionality of vacuum contactors, specifically the 3RT126 model, for both AC and DC operations. This Advanced mechanism operates across a voltage range of 380 to 420 V, catering to the requirements of 50 and 60 Hz applications. Engineered for efficiency, it features standard and economy operational circuits, ensuring reliability in various industrial setups. With a robust design, it weighs 0.933 kg, making it suitable for a range of installation environments. The product is certified with general approvals and special test certificates, affirming its quality and performance for demanding applications.

Supports both AC and DC operation for versatile application

Optimised for 50 and 60 Hz frequency use, ensuring flexibility

Robust design weighing 0.933 kg, suitable for various installations

Standard and economy circuit options available for operational efficiency

Empowered with a significant apparent pick-up power of 630 VA, offering strong performance

Maintains an inductive power factor of 0.9 at 50 and 60 Hz, ensuring effective Coil operation

Meets stringent environmental and approval standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy