Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- RS Stock No.:
- 676-097
- Mfr. Part No.:
- 3RT1965-5AV31
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR830.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR830.32 |
*price indicative
- RS Stock No.:
- 676-097
- Mfr. Part No.:
- 3RT1965-5AV31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT106, 3RT146 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT106, 3RT146 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism plays a VITAL role in enhancing the functionality of contactors 3RT106 and 3RT146. Designed for AC and DC operations at frequencies between 50 to 60 Hz, it supports voltages ranging from 380 to 420 V. This standard and economy mechanism is equipped with screw terminals, tailored for solenoid coils, ensuring efficient and reliable operation. Its Compact design boasts a weight of only 0.546 kg, making it a practical choice for various applications. The product is compliant with industry standards and specifications, reaffirming its commitment to quality and reliability in electrical operations.
Optimised for both AC and DC use, enhancing functionality in diverse applications
Supports a wide control supply voltage range from 380 to 420 V for versatility
Efficient pick-up power of 590 VA ensures robust performance during activation
Low apparent holding power of 6.7 VA contributes to energy efficiency
Inductive power factor of 0.9 maintains high reliability during power consumption
Easy integration with screw terminals simplifies installation and maintenance
Compliant with stringent industry standards, promising durability and performance
Lightweight design at 0.546 kg supports easy handling and installation
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Coil for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT126
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1481, 3RT1482
