Contactum 10 Steel Consumer Unit, 100A, BS EN 61439-3 IP4X Defender

Subtotal (1 unit)*

MYR582.66

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR582.66

*price indicative

RS Stock No.:
184-9106
Mfr. Part No.:
DD101MS
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

Consumer Unit

Series

Defender

Number of Ways

10

Current Rating

100A

Voltage

250V

Colour

White

Housing Material

Steel

Standards/Approvals

BS EN 61439-3

IP Rating

IP4X

Width

130mm

Depth

260mm

Length

294mm

RoHS Status: Exempt

The Contactum DD101MS is 10 Way 100A Switch steel consumer unit.

ABC indicator: A

Colour: White

Security features: optional security lock available

Associated standards: BS EN 61439-3

Rated voltage: 220-250V

Rated current: 100A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy