Contactum 14 Steel Consumer Unit, 100A, BS EN 61439-3 IP4X Defender

Subtotal (1 unit)*

MYR654.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR654.11

*price indicative

RS Stock No.:
184-9107
Mfr. Part No.:
DD141MS
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Series

Defender

Product Type

Consumer Unit

Number of Ways

14

Voltage

250V

Current Rating

100A

Colour

White

Housing Material

Steel

Standards/Approvals

BS EN 61439-3

IP Rating

IP4X

Depth

260mm

Length

366mm

Width

130mm

RoHS Status: Exempt

The Contactum DD141MS is 14 Way 100A Switch steel consumer unit.

ABC indicator: A

Colour: White

Security features: optional security lock available

Associated standards: BS EN 61439-3

Rated voltage: 220-250V

Rated current: 100A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy