Schneider Electric Self Extinguishing Cabinet, 63A, EC 61439-1 IP30 R9HPN

N

Subtotal (1 unit)*

MYR4,809.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,809.77

*price indicative

RS Stock No.:
891-446
Mfr. Part No.:
R9HPNFC15134P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

R9HPN

Product Type

Cabinet

Range

Resi9

Current Rating

63A

Colour

White

Housing Material

Self Extinguishing

Standards/Approvals

EC 61439-1

IP Rating

IP30

Length

500mm

Depth

108mm

Width

252mm

COO (Country of Origin):
FR
The Schneider Electric Standard Housing Panel with XE Technology by Schneider Electric is a pre-wired distribution board designed for residential and commercial electrical installations. This model features 3 horizontal rows, each accommodating 13 modules, totalling 39 modules. It operates on a single-phase system with a rated current of 63 A, suitable for various electrical applications. The panel is constructed from self-extinguishing plastic material, ensuring safety and durability.

IP30 conforming to EN/IEC 60529

IK08 conforms to IEC 62262

Fire resistance 750°C in accordance with IEC 60695-2-11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy