RS PRO 4 ABS Consumer Unit, 10kA, IEC 61349-1:2021 IP65
- RS Stock No.:
- 818-844
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR97.45
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR97.45 |
*price indicative
- RS Stock No.:
- 818-844
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Consumer Unit | |
| Number of Ways | 4 | |
| Current Rating | 10kA | |
| Colour | Grey | |
| Housing Material | ABS | |
| Standards/Approvals | IEC 61349-1:2021 | |
| IP Rating | IP65 | |
| Depth | 171mm | |
| Length | 100mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Consumer Unit | ||
Number of Ways 4 | ||
Current Rating 10kA | ||
Colour Grey | ||
Housing Material ABS | ||
Standards/Approvals IEC 61349-1:2021 | ||
IP Rating IP65 | ||
Depth 171mm | ||
Length 100mm | ||
Width 100mm | ||
- COO (Country of Origin):
- ES
RS PRO 10 kA Consumer Unit, 4 Way
The RS PRO Consumer Unit is a robust and reliable solution for managing electrical circuits in residential and commercial settings. With a current rating of 10 kA and a Compact design, it provides efficient circuit protection and distribution. Its IP65 rating ensures protection against dust and water, making it suitable for various environments.
Features and Benefits
Current Rating: 10 kA for effective circuit protection
IP65 Rating: Ensures dust-tight and water-resistant performance
Housing Material: Made from Durable ABS for long-lasting use
Compact Design: Measures 100 mm in length and width, and 171 mm in depth for easy installation
Number of Ways: 4-way configuration for flexible circuit management
IP65 Rating: Ensures dust-tight and water-resistant performance
Housing Material: Made from Durable ABS for long-lasting use
Compact Design: Measures 100 mm in length and width, and 171 mm in depth for easy installation
Number of Ways: 4-way configuration for flexible circuit management
Applications
Residential electrical systems
Commercial electrical installations
Industrial circuit management
Commercial electrical installations
Industrial circuit management
Additional Information
Complies with IEC 61349-1:2021, IEC 61439-3:2012, and IEC/EN 62208:2024 standards for safety and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 12 ABS Consumer Unit IEC 61349-1:2021 IP65
- RS PRO 26 ABS Consumer Unit IEC 61349-1:2021 IP65
- RS PRO 8 ABS Consumer Unit IEC 61349-1:2021 IP65
- RS PRO 42 ABS Consumer Unit IEC 61349-1:2021 IP65
- RS PRO 4 Drawer ABS Tool Case 185 mm 320 mm 485mm
- ABB 12 Plastic Consumer Unit IEC 60670, EN 60439-3 IP65 MISTRAL65
- Legrand 18 Plastic Consumer Unit IEC 60439-3, IEC 60670-24 IP30 XL125
- Legrand 36 Plastic Consumer Unit IEC 60670-24, IEC 60439-3 IP30 XL125

